Part Details for IPD06P002NATMA1 by Infineon Technologies AG
Overview of IPD06P002NATMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IPD06P002NATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD06P002NATMA1
|
Avnet Americas | Trans MOSFET P-CH 60V 35A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD06P002NATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for IPD06P002NATMA1
IPD06P002NATMA1 CAD Models
IPD06P002NATMA1 Part Data Attributes
|
IPD06P002NATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD06P002NATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 |
Alternate Parts for IPD06P002NATMA1
This table gives cross-reference parts and alternative options found for IPD06P002NATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD06P002NATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD650P06NM | Power Field-Effect Transistor, | Infineon Technologies AG | IPD06P002NATMA1 vs IPD650P06NM |
IPD650P06NMATMA1 | Power Field-Effect Transistor, 22A I(D), 60V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Infineon Technologies AG | IPD06P002NATMA1 vs IPD650P06NMATMA1 |