IPB90N04S402ATMA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 90A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN

Overview of IPB90N04S402ATMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for IPB90N04S402ATMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-IPB90N04S402ATMA1CT-ND
DigiKey MOSFET N-CH 40V 90A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 995
In Stock
  • 1 $3.8800
  • 10 $2.5500
  • 100 $1.7930
  • 500 $1.4689
  • 1,000 $1.3647
  • 2,000 $1.3618
$1.3618 / $3.8800 Buy Now
DISTI # IPB90N04S402ATMA1
Avnet Americas Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB90N04S402ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # SP000646182
EBV Elektronik (Alt: SP000646182) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for IPB90N04S402ATMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPB90N04S402ATMA1 by Infineon Technologies AG

IPB90N04S402ATMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
475 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
90 A
Drain-source On Resistance-Max
0.0021 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
360 A
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. IPB90N04S402ATMA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 90A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
    VS

Related Parts for IPB90N04S402ATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPB90N04S402ATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPB90N04S402ATMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPB90N04S402ATMA1 would you like to use for your alert(s)?
  • Please alert me when IPB90N04S402ATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPB90N04S402ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPB90N04S402ATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPB90N04S402ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPB90N04S402ATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPB90N04S402ATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: