IPB80N08S4-06
Infineon Technologies AG
Description: Power Field-Effect Transistor,

Overview of IPB80N08S4-06 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IPB80N08S4-06 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPB80N08S4-06 by Infineon Technologies AG

IPB80N08S4-06
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
270 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
80 V
Drain Current-Max (ID)
80 A
Drain-source On Resistance-Max
0.0055 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
150 pF
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
320 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. IPB80N08S4-06
    Infineon Technologies AG
    Power Field-Effect Transistor,
    VS

Alternate Parts for IPB80N08S4-06

This table gives cross-reference parts and alternative options found for IPB80N08S4-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB80N08S4-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPB80N08S406ATMA1 Power Field-Effect Transistor, 80A I(D), 80V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN Infineon Technologies AG IPB80N08S4-06 vs IPB80N08S406ATMA1
Part Number Description Manufacturer Compare
IPB049NE7N3GATMA1 Power Field-Effect Transistor, 80A I(D), 75V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG IPB80N08S4-06 vs IPB049NE7N3GATMA1
IRF7NA2907SCX Power Field-Effect Transistor, 75A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETICALLY SEALED, SMD-2, 3 PIN Infineon Technologies AG IPB80N08S4-06 vs IRF7NA2907SCX
IRF7NA2907SCV Power Field-Effect Transistor, 75A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-2, 3 PIN Infineon Technologies AG IPB80N08S4-06 vs IRF7NA2907SCV
IPB80N07S4-05 Power Field-Effect Transistor, 80A I(D), 75V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263-3-2, 3/2 PIN Infineon Technologies AG IPB80N08S4-06 vs IPB80N07S4-05
FDI047AN08A0 Power Field-Effect Transistor, 80A I(D), 75V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AB, TO-262AB, 3 PIN Fairchild Semiconductor Corporation IPB80N08S4-06 vs FDI047AN08A0
IPB049N08N5 Power Field-Effect Transistor, 80A I(D), 80V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2 Infineon Technologies AG IPB80N08S4-06 vs IPB049N08N5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPB80N08S4-06 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPB80N08S4-06 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPB80N08S4-06 would you like to use for your alert(s)?
  • Please alert me when IPB80N08S4-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPB80N08S4-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPB80N08S4-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPB80N08S4-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPB80N08S4-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPB80N08S4-06 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: