Part Details for IPB80N06S2L09ATMA1 by Infineon Technologies AG
Overview of IPB80N06S2L09ATMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB80N06S2L09ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB80N06S2L09ATMA1TR-ND
|
DigiKey | MOSFET N-CH 55V 80A TO263-3 Lead time: 39 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for IPB80N06S2L09ATMA1
IPB80N06S2L09ATMA1 CAD Models
IPB80N06S2L09ATMA1 Part Data Attributes
|
IPB80N06S2L09ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB80N06S2L09ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPB80N06S2L09ATMA1
This table gives cross-reference parts and alternative options found for IPB80N06S2L09ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB80N06S2L09ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPB80N06S2L-09 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | IPB80N06S2L09ATMA1 vs IPB80N06S2L-09 |
SPB80N06S2L-09 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0113ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IPB80N06S2L09ATMA1 vs SPB80N06S2L-09 |
BUZ110SLE3045 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IPB80N06S2L09ATMA1 vs BUZ110SLE3045 |
BUZ110SLE3045A | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IPB80N06S2L09ATMA1 vs BUZ110SLE3045A |