Part Details for IPA65R380C6XKSA1 by Infineon Technologies AG
Overview of IPA65R380C6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R380C6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1650
|
Newark | Mosfet, N-Ch, 650V, 10.6A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:10.6A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.34Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA65R380C6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2000 / $2.4600 | Buy Now |
DISTI #
IPA65R380C6XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 10.6A TO220 Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.1263 | Buy Now |
DISTI #
IPA65R380C6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 10.6A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IPA65R380C6XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$1.0700 | Buy Now |
DISTI #
IPA65R380C6XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 10.6A, 31W, TO220FP Min Qty: 1 | 0 |
|
$1.2100 / $2.0300 | RFQ |
DISTI #
SP000720896
|
EBV Elektronik | Trans MOSFET N-CH 700V 10.6A 3-Pin(3+Tab) TO-220FP (Alt: SP000720896) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA65R380C6XKSA1
IPA65R380C6XKSA1 CAD Models
IPA65R380C6XKSA1 Part Data Attributes
|
IPA65R380C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R380C6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 10.6A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, FULLPACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 10.6 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA65R380C6XKSA1
This table gives cross-reference parts and alternative options found for IPA65R380C6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA65R380C6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPA65R380C6 | Power Field-Effect Transistor, 10.6A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPA65R380C6XKSA1 vs IPA65R380C6 |
IPA60R380C6 | Power Field-Effect Transistor, 10.6A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPA65R380C6XKSA1 vs IPA60R380C6 |