Part Details for IP82C84A by Harris Semiconductor
Overview of IP82C84A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP82C84A
IP82C84A CAD Models
IP82C84A Part Data Attributes
|
IP82C84A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IP82C84A
Harris Semiconductor
Processor Specific Clock Generator, 24MHz, CMOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 24 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 24 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for IP82C84A
This table gives cross-reference parts and alternative options found for IP82C84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP82C84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406801VX | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERAMIC, DIP-18 | Harris Semiconductor | IP82C84A vs 8406801VX |
CP82C84A | 8MHz, PROC SPECIFIC CLOCK GENERATOR, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | IP82C84A vs CP82C84A |
CP82C84A | Processor Specific Clock Generator, 24MHz, CMOS, PDIP18, | Rochester Electronics LLC | IP82C84A vs CP82C84A |
8406801VX | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18 | Renesas Electronics Corporation | IP82C84A vs 8406801VX |
CP82C84AZ | 8MHz, PROC SPECIFIC CLOCK GENERATOR, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Intersil Corporation | IP82C84A vs CP82C84AZ |
CP82C84A | Clock Generator, CMOS, PDIP18 | Thomson Consumer Electronics | IP82C84A vs CP82C84A |