Part Details for IP82C83H by Thomson Consumer Electronics
Overview of IP82C83H by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IP82C83H | Rochester Electronics LLC | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 |
Part Details for IP82C83H
IP82C83H CAD Models
IP82C83H Part Data Attributes
|
IP82C83H
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
IP82C83H
Thomson Consumer Electronics
Bus Driver/Transceiver,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 4319.45 | |
CO2e (mg) | 53129.238 | |
Category CO2 Kg | 12.3 |
Alternate Parts for IP82C83H
This table gives cross-reference parts and alternative options found for IP82C83H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP82C83H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Rochester Electronics LLC | IP82C83H vs CD82C83H |
8406702RX | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | IP82C83H vs 8406702RX |
CP82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | IP82C83H vs CP82C83H |
CD82C83H | Bus Driver/Transceiver, | Thomson Consumer Electronics | IP82C83H vs CD82C83H |
8406702RX | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | IP82C83H vs 8406702RX |
MD82C83H/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | IP82C83H vs MD82C83H/883 |
ID82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | IP82C83H vs ID82C83H |
CP82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Rochester Electronics LLC | IP82C83H vs CP82C83H |
5962-8406702RX | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Harris Semiconductor | IP82C83H vs 5962-8406702RX |
MD82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | IP82C83H vs MD82C83H |