Part Details for IP79M12AJ by TT Electronics Resistors
Overview of IP79M12AJ by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP79M12AJ
IP79M12AJ CAD Models
IP79M12AJ Part Data Attributes
|
IP79M12AJ
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP79M12AJ
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 7.62 mm |
Alternate Parts for IP79M12AJ
This table gives cross-reference parts and alternative options found for IP79M12AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP79M12AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP79M12AJ | 12V FIXED NEGATIVE REGULATOR, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP79M12AJ vs IP79M12AJ |
IP79M12J-883B | 12V FIXED NEGATIVE REGULATOR, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP79M12AJ vs IP79M12J-883B |
IP79M12J-883B | Fixed Negative Standard Regulator, 12V, CDIP8, CERDIP-8 | TT Electronics Resistors | IP79M12AJ vs IP79M12J-883B |