There are no models available for this part yet.
Overview of IP7905GR1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IP7905GR1 by TT Electronics Resistors
Part Data Attributes for IP7905GR1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
TO-257, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-PSFM-P3
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-257
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for IP7905GR1
This table gives cross-reference parts and alternative options found for IP7905GR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7905GR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7905IT | 5V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7905GR1 vs IP7905IT |
5962-8874601UC | Fixed Negative Standard Regulator, 5V, MSFM3, | Linfinity Microelectronics | IP7905GR1 vs 5962-8874601UC |
TA79005S | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, 2.54 MM PITCH, PLASTIC, TO-220, HSIP-3, Fixed Negative Single Output Standard Regulator | Toshiba America Electronic Components | IP7905GR1 vs TA79005S |
UC7905AIG/883BC | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | IP7905GR1 vs UC7905AIG/883BC |
MC7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Micro Commercial Components | IP7905GR1 vs MC7905 |
SG7905AG-DESC | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3 | Microchip Technology Inc | IP7905GR1 vs SG7905AG-DESC |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, MSFM3, | Unitrode Corporation | IP7905GR1 vs 5962-8874601UA |
IP7905AIG-883B | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7905GR1 vs IP7905AIG-883B |
5962-8874601TA | Fixed Negative Standard Regulator, 5V, MSFM3, | Unitrode Corp (RETIRED) | IP7905GR1 vs 5962-8874601TA |
LM7905220M | 5V FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP7905GR1 vs LM7905220M |