There are no models available for this part yet.
Overview of IP78M05J by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IP78M05J by TT Electronics Resistors
Part Data Attributes for IP78M05J by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
7 V
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
10.287 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
5%
|
Width
|
7.62 mm
|
Alternate Parts for IP78M05J
This table gives cross-reference parts and alternative options found for IP78M05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP78M05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP78M05J-883BE1 | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP78M05J vs IP78M05J-883BE1 |
UA78M05MJG | IC VREG 5 V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8, Fixed Positive Single Output Standard Regulator | Texas Instruments | IP78M05J vs UA78M05MJG |
IP78M05J-883B | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP78M05J vs IP78M05J-883B |
IP78M05J-883B | Fixed Positive Standard Regulator, 5VCDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | IP78M05J vs IP78M05J-883B |
IP78M05J | 5V FIXED POSITIVE REGULATOR, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP78M05J vs IP78M05J |