Part Details for IP7812G-883B by TT Electronics Resistors
Overview of IP7812G-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP7812G-883B
IP7812G-883B CAD Models
IP7812G-883B Part Data Attributes
|
IP7812G-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP7812G-883B
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMSFM3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for IP7812G-883B
This table gives cross-reference parts and alternative options found for IP7812G-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7812G-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | IP7812G-883B vs SG7812IG |
KA7812I | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IP7812G-883B vs KA7812I |
IP7812AIG/883B | Fixed Positive Standard Regulator, 12VPSFM3, | TT Electronics Resistors | IP7812G-883B vs IP7812AIG/883B |
BA17812T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | IP7812G-883B vs BA17812T |
LM7812CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | IP7812G-883B vs LM7812CT |
MC7812CT-E3 | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN, Fixed Positive Single Output Standard Regulator | Vishay Semiconductors | IP7812G-883B vs MC7812CT-E3 |
UPC7812AHF-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | IP7812G-883B vs UPC7812AHF-AZ |
ML7812FA | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Corporation | IP7812G-883B vs ML7812FA |
ML7812FA | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Ltd | IP7812G-883B vs ML7812FA |
SG7812IG/883B | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | IP7812G-883B vs SG7812IG/883B |