Part Details for IP4294CZ10-TBR,115 by NXP Semiconductors
Overview of IP4294CZ10-TBR,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for IP4294CZ10-TBR,115
IP4294CZ10-TBR,115 CAD Models
IP4294CZ10-TBR,115 Part Data Attributes
|
IP4294CZ10-TBR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4294CZ10-TBR,115
NXP Semiconductors
IP4294CZ10-TBR - ESD protection for ultra high-speed interfaces DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 2.50 MM, 0.50 MM HEIGHT, GREEN, PLASTIC, SOT-1176, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1176-1 | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |