Part Details for IP3R19AK-15/883B by TT Electronics Resistors
Overview of IP3R19AK-15/883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP3R19AK-15/883B
IP3R19AK-15/883B CAD Models
IP3R19AK-15/883B Part Data Attributes
|
IP3R19AK-15/883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP3R19AK-15/883B
TT Electronics Resistors
Fixed Negative Standard Regulator, 15V, MBFM2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP3R19AK-15/883B
This table gives cross-reference parts and alternative options found for IP3R19AK-15/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3R19AK-15/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120K-15-883BR1 | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP3R19AK-15/883B vs IP120K-15-883BR1 |
IP7915AK-883B | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R19AK-15/883B vs IP7915AK-883B |
IP3R19AK-15R1 | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R19AK-15/883B vs IP3R19AK-15R1 |
IP1R19AK-15 | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R19AK-15/883B vs IP1R19AK-15 |
5962-8874801YX | Fixed Negative Standard Regulator, 15V, MBFM2, | TT Electronics Resistors | IP3R19AK-15/883B vs 5962-8874801YX |
IP3R19K-15/883B | 15V FIXED NEGATIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | IP3R19AK-15/883B vs IP3R19K-15/883B |
LM7915CK | IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM3, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | IP3R19AK-15/883B vs LM7915CK |
IP1R17AK-15 | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R19AK-15/883B vs IP1R17AK-15 |
IP120K-15-883BR1 | 15V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP3R19AK-15/883B vs IP120K-15-883BR1 |
IP120K-15-DESC | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP3R19AK-15/883B vs IP120K-15-DESC |