IP3R17AK-12R1
Description: Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN

Overview of IP3R17AK-12R1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9025AI-12R18NA24.000000 SiTime 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator
SiT9025AI-12R18ND24.000000 SiTime 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator
SIT9025AAA12R18ED25.000000 SiTime 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator

CAD Models for IP3R17AK-12R1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP3R17AK-12R1 by TT Electronics Resistors

IP3R17AK-12R1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-3,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
35 V
Input Voltage-Min
14.5 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Nom
12 V
Package Body Material
METAL
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Want to compare parts?
  1. IP3R17AK-12R1
    TT Electronics Resistors
    Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN
    VS

Alternate Parts for IP3R17AK-12R1

This table gives cross-reference parts and alternative options found for IP3R17AK-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3R17AK-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP3R17K-12R1 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R17AK-12R1 vs IP3R17K-12R1
IP3R17K-12/883B Fixed Negative Standard Regulator, 12V, MBFM2, TT Electronics Resistors IP3R17AK-12R1 vs IP3R17K-12/883B
IP7912AK-883B 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R17AK-12R1 vs IP7912AK-883B
IP7912AK-883B Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R17AK-12R1 vs IP7912AK-883B
IP3R17K-12 Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP3R17AK-12R1 vs IP3R17K-12
IP1R17AK-12-BSS2 Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R17AK-12R1 vs IP1R17AK-12-BSS2
IP1R17K-12 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R17AK-12R1 vs IP1R17K-12
SG7912K Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN Microsemi Corporation IP3R17AK-12R1 vs SG7912K
IP1R17K-12-883B 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R17AK-12R1 vs IP1R17K-12-883B
IP7912AK-BSS2 Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R17AK-12R1 vs IP7912AK-BSS2
Part Number Description Manufacturer Compare
UC7912AK/883BC Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, Unitrode Corporation IP3R17AK-12R1 vs UC7912AK/883BC
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R17AK-12R1 vs IP7915AK-883B
IP79M15AH 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R17AK-12R1 vs IP79M15AH
L7912CP Negative voltage regulators STMicroelectronics IP3R17AK-12R1 vs L7912CP
M38510/11501BXA Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, Unitrode Corporation IP3R17AK-12R1 vs M38510/11501BXA
IP120MH-05-883B 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP3R17AK-12R1 vs IP120MH-05-883B
LM7905AGFR1 Fixed Negative Standard Regulator, 5V, MSFM3, TO-257F, 3 PIN TT Electronics Resistors IP3R17AK-12R1 vs LM7905AGFR1
IP1R17K-05-883B Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN TT Electronics Resistors IP3R17AK-12R1 vs IP1R17K-05-883B
IP7905AG-OS2 Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN TT Electronics Resistors IP3R17AK-12R1 vs IP7905AG-OS2
IP3R19K-12/883B 12V FIXED NEGATIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited IP3R17AK-12R1 vs IP3R19K-12/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP3R17AK-12R1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP3R17AK-12R1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of IP3R17AK-12R1 would you like to use for your alert(s)?
  • Please alert me when IP3R17AK-12R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP3R17AK-12R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP3R17AK-12R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP3R17AK-12R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP3R17AK-12R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP3R17AK-12R1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: