Part Details for IP337HVK/883B by TT Electronics Resistors
Overview of IP337HVK/883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP337HVK/883B
IP337HVK/883B CAD Models
IP337HVK/883B Part Data Attributes
|
IP337HVK/883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP337HVK/883B
TT Electronics Resistors
Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for IP337HVK/883B
This table gives cross-reference parts and alternative options found for IP337HVK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP337HVK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137HVKSTEEL/883B | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2 | Texas Instruments | IP337HVK/883B vs LM137HVKSTEEL/883B |
IP337AHVKR1 | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP337HVK/883B vs IP337AHVKR1 |
7703408YA | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, METAL, BFM-2 | TT Electronics Resistors | IP337HVK/883B vs 7703408YA |
IP137AHVK | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP337HVK/883B vs IP137AHVK |
7703408YX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP337HVK/883B vs 7703408YX |
5962-7703404VYA | IC VREG 1.2 V-1.3 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL, BFM-2, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | IP337HVK/883B vs 5962-7703404VYA |
IP137HVK-DESC | ADJUSTABLE NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP337HVK/883B vs IP137HVK-DESC |
IP137AHVK-BSS2 | Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP337HVK/883B vs IP137AHVK-BSS2 |
7703404YC | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | TT Electronics Resistors | IP337HVK/883B vs 7703404YC |
LM337HVK | IC VREG 1.2 V-47 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | IP337HVK/883B vs LM337HVK |