Part Details for IP337AHVT by TT Electronics Resistors
Overview of IP337AHVT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP337AHVT
IP337AHVT CAD Models
IP337AHVT Part Data Attributes
|
IP337AHVT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP337AHVT
TT Electronics Resistors
Adjustable Negative Standard Regulator, 1.25V Min, 50V Max, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 50 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 50 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IP337AHVT
This table gives cross-reference parts and alternative options found for IP337AHVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP337AHVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137HVG | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP337AHVT vs IP137HVG |
IP137AHVT | ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP337AHVT vs IP137AHVT |
7703404TX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP337AHVT vs 7703404TX |
7703408TX | Adjustable Negative Standard Regulator, | Solitron Devices Inc | IP337AHVT vs 7703408TX |
IP137HVG | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | IP337AHVT vs IP137HVG |
7703404TX | 1.2 V-1.3V ADJUSTABLE NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP337AHVT vs 7703404TX |
IP137AHVG-883B | Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP337AHVT vs IP137AHVG-883B |
LM137HVGR1 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | TT Electronics Resistors | IP337AHVT vs LM137HVGR1 |
7703404TC | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | IP337AHVT vs 7703404TC |
IP137HVG-BSS2 | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP337AHVT vs IP137HVG-BSS2 |