Part Details for IP3253CZ8-4-TTL,13 by NXP Semiconductors
Overview of IP3253CZ8-4-TTL,13 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Price & Stock for IP3253CZ8-4-TTL,13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP3253 - Integrated passive EMI-filter network ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 720000 |
|
$0.1289 / $0.1517 | Buy Now |
Part Details for IP3253CZ8-4-TTL,13
IP3253CZ8-4-TTL,13 CAD Models
IP3253CZ8-4-TTL,13 Part Data Attributes
|
IP3253CZ8-4-TTL,13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP3253CZ8-4-TTL,13
NXP Semiconductors
IP3253/IP3254-TTL - Integrated 4-, 6- and 8-channel passive EMI-filter network with high-level ESD protection DFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1.35 X 1.70 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1166-1, HUSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1166-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.35 mm |