IP3088CX10,135
Description: IP3088CX5; IP3088CX10; IP3088CX15; IP3088CX20 - Integrated 2, 4, 6 and 8-channel passive LC-filter network with ESD protection to IEC61000-4-2 level 4 CSP 10-Pin

Overview of IP3088CX10,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for IP3088CX10,135 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IP3088CX10135-ND
DigiKey FILTER LC 40NH/42PF 175MHZ SMD Min Qty: 1332 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 27893
In Stock
  • 1,332 $0.2300
$0.2300 Buy Now
Rochester Electronics IP3088CX10 - Consumer Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 27893
  • 1 $0.2275
  • 25 $0.2230
  • 100 $0.2139
  • 500 $0.2048
  • 1,000 $0.1934
$0.1934 / $0.2275 Buy Now

CAD Models for IP3088CX10,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP3088CX10,135 by NXP Semiconductors

IP3088CX10,135
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
CSP
Package Description
1.96 X 1.28 MM, 0.65 MM HEIGHT, 0.50 MM PITCH,HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, WLCSP-10
Pin Count
10
Manufacturer Package Code
OL-IP3088CX10
Reach Compliance Code
unknown
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PBGA-B10
Length
1.96 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.7 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
1.28 mm
Want to compare parts?
  1. IP3088CX10,135
    NXP Semiconductors
    IP3088CX5; IP3088CX10; IP3088CX15; IP3088CX20 - Integrated 2, 4, 6 and 8-channel passive LC-filter network with ESD protection to IEC61000-4-2 level 4 CSP 10-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP3088CX10,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP3088CX10,135 by NXP Semiconductors

  • Please alert me when IP3088CX10,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IP3088CX10,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP3088CX10,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IP3088CX10,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP3088CX10,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP3088CX10,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: