Part Details for IP1R18A12-J by TT Electronics Resistors
Overview of IP1R18A12-J by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IP1R18A12-J
IP1R18A12-J CAD Models
IP1R18A12-J Part Data Attributes:
|
IP1R18A12-J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1R18A12-J
TT Electronics Resistors
Fixed Positive Standard Regulator, 12V, CERDIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CERDIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-GDIP-T | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for IP1R18A12-J
This table gives cross-reference parts and alternative options found for IP1R18A12-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1R18A12-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3R18H-12 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP1R18A12-J vs IP3R18H-12 |
BA7812C | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Baneasa SA | IP1R18A12-J vs BA7812C |
IP3R18AH-12 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP1R18A12-J vs IP3R18AH-12 |
IP1R18A12-J | 12V FIXED POSITIVE REGULATOR, CDIP, CERDIP | TT Electronics Power and Hybrid / Semelab Limited | IP1R18A12-J vs IP1R18A12-J |
IP3R18H-12 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R18A12-J vs IP3R18H-12 |
LM341P-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN | Texas Instruments | IP1R18A12-J vs LM341P-12 |
42118-012 | Fixed Positive Standard Regulator, 12V, TO-258, 3 PIN | Micropac Industries Inc | IP1R18A12-J vs 42118-012 |
NJW4181U3-12B | Fixed Positive Standard Regulator, 12VPSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | IP1R18A12-J vs NJW4181U3-12B |
BA7812A | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Baneasa SA | IP1R18A12-J vs BA7812A |
IP1R1812-H | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP1R18A12-J vs IP1R1812-H |