Part Details for IP1R17G-12R1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP1R17G-12R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9025AI-12R18NA24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9025AI-12R18ND24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9025AAA12R18ED25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Part Details for IP1R17G-12R1
IP1R17G-12R1 CAD Models
IP1R17G-12R1 Part Data Attributes
|
IP1R17G-12R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP1R17G-12R1
TT Electronics Power and Hybrid / Semelab Limited
12V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-P3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for IP1R17G-12R1
This table gives cross-reference parts and alternative options found for IP1R17G-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1R17G-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874701TA | Fixed Negative Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | IP1R17G-12R1 vs 5962-8874701TA |
LM7915220M | FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R17G-12R1 vs LM7915220M |
KA7912TSTU | Fixed Negative Standard Regulator, 12V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IP1R17G-12R1 vs KA7912TSTU |
IP7912AG-883B | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R17G-12R1 vs IP7912AG-883B |
LM7912CT/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | IP1R17G-12R1 vs LM7912CT/NOPB |
5962-8874701UC | Fixed Negative Standard Regulator, 12V, PSFM3, | Linfinity Microelectronics | IP1R17G-12R1 vs 5962-8874701UC |
IP120AG-12-883BR1 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP1R17G-12R1 vs IP120AG-12-883BR1 |
IP7912AG-883BR1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP1R17G-12R1 vs IP7912AG-883BR1 |
IP7912AIGR1 | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | IP1R17G-12R1 vs IP7912AIGR1 |
LM7912CT | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | IP1R17G-12R1 vs LM7912CT |