Part Details for IP1543JE1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP1543JE1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for IP1543JE1
IP1543JE1 CAD Models
IP1543JE1 Part Data Attributes
|
IP1543JE1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP1543JE1
TT Electronics Power and Hybrid / Semelab Limited
1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e1 | |
Length | 19.507 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP1543JE1
This table gives cross-reference parts and alternative options found for IP1543JE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1543JE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8774001EX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Texas Instruments | IP1543JE1 vs 5962-8774001EX |
UC3543J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Rochester Electronics LLC | IP1543JE1 vs UC3543J |
IP1543J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1543JE1 vs IP1543J |
IP3543J | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1543JE1 vs IP3543J |
IP3543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1543JE1 vs IP3543N |
IP1543N | POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1543JE1 vs IP1543N |
UC2543NG4 | Power Supply Supervisory Circuit 16-PDIP -40 to 85 | Texas Instruments | IP1543JE1 vs UC2543NG4 |
UC2543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | IP1543JE1 vs UC2543N |
SG1543J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | IP1543JE1 vs SG1543J/883B |
UC3543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | IP1543JE1 vs UC3543N |