IP140K-15-883BR1
Description: Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN

Overview of IP140K-15-883BR1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IP140K-15-883BR1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP140K-15-883BR1 by TT Electronics Resistors

IP140K-15-883BR1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-3,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
METAL
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tolerance-Max
4%
Want to compare parts?
  1. IP140K-15-883BR1
    TT Electronics Resistors
    Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN
    VS

Alternate Parts for IP140K-15-883BR1

This table gives cross-reference parts and alternative options found for IP140K-15-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140K-15-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8855301YA Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, Linfinity Microelectronics IP140K-15-883BR1 vs 5962-8855301YA
IP7815K Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN TT Electronics Resistors IP140K-15-883BR1 vs IP7815K
IP7815K-883B Fixed Positive Standard Regulator, 15VMBFM2, TT Electronics Resistors IP140K-15-883BR1 vs IP7815K-883B
LM7815AKR1 Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP140K-15-883BR1 vs LM7815AKR1
M38510/10708BYX Fixed Positive Standard Regulator, MBFM2, Microsemi Corporation IP140K-15-883BR1 vs M38510/10708BYX
IP140AK-15R1 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP140K-15-883BR1 vs IP140AK-15R1
M38510/10708BYA Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, Microsemi Corporation IP140K-15-883BR1 vs M38510/10708BYA
IP7815AK-883BR1 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP140K-15-883BR1 vs IP7815AK-883BR1
5962-8855301YA Fixed Positive Standard Regulator, 15VMBFM2, Unitrode Corp (RETIRED) IP140K-15-883BR1 vs 5962-8855301YA
M38510/10708SYX FIXED POSITIVE REGULATOR Texas Instruments IP140K-15-883BR1 vs M38510/10708SYX
Part Number Description Manufacturer Compare
IP7815AKR1 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP140K-15-883BR1 vs IP7815AKR1
SG7815K Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 Microchip Technology Inc IP140K-15-883BR1 vs SG7815K
SG7815AK Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 Microchip Technology Inc IP140K-15-883BR1 vs SG7815AK
LM140K-15 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP140K-15-883BR1 vs LM140K-15
IP7815AK-DESC Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN TT Electronics Resistors IP140K-15-883BR1 vs IP7815AK-DESC
LM140K-15/883B IC VREG 15 V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation IP140K-15-883BR1 vs LM140K-15/883B
UC7815ACK Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3 Unitrode Corp (RETIRED) IP140K-15-883BR1 vs UC7815ACK
IP140AK-15 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP140K-15-883BR1 vs IP140AK-15
IP7815K 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP140K-15-883BR1 vs IP7815K
UC7815AK Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3 Unitrode Corp (RETIRED) IP140K-15-883BR1 vs UC7815AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP140K-15-883BR1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP140K-15-883BR1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of IP140K-15-883BR1 would you like to use for your alert(s)?
  • Please alert me when IP140K-15-883BR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP140K-15-883BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP140K-15-883BR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP140K-15-883BR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP140K-15-883BR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP140K-15-883BR1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: