Part Details for IP140AIG-05R1 by TT Electronics Resistors
Overview of IP140AIG-05R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP140AIG-05R1
IP140AIG-05R1 CAD Models
IP140AIG-05R1 Part Data Attributes
|
IP140AIG-05R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140AIG-05R1
TT Electronics Resistors
Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for IP140AIG-05R1
This table gives cross-reference parts and alternative options found for IP140AIG-05R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140AIG-05R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8778201UX | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-257AA, 3 PIN | IP140AIG-05R1 vs 5962-8778201UX |
FM805S7 | API Technologies Corp EIS (RETIRED) | Check for Price | Fixed Positive Standard Regulator, 5V, HERMETIC SEALED, TO-257, 3 PIN | IP140AIG-05R1 vs FM805S7 |
IP7805AIGR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | IP140AIG-05R1 vs IP7805AIGR1 |
FM805S7 | Spectrum Microwave | Check for Price | Fixed Positive Standard Regulator, 5V, HERMETIC SEALED, TO-257, 3 PIN | IP140AIG-05R1 vs FM805S7 |
IP7805IGR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | IP140AIG-05R1 vs IP7805IGR1 |
SG7805AIG | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | IP140AIG-05R1 vs SG7805AIG |
IP140AIG-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | IP140AIG-05R1 vs IP140AIG-05 |
IP7805IGR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | IP140AIG-05R1 vs IP7805IGR1 |