Part Details for IP137MAHVE-883B by TT Electronics Resistors
Overview of IP137MAHVE-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IP137MAHVE-883B
IP137MAHVE-883B CAD Models
IP137MAHVE-883B Part Data Attributes
|
IP137MAHVE-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP137MAHVE-883B
TT Electronics Resistors
Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, CQCC18, CERAMIC, LCC-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CERAMIC, LCC-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 50 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CQCC-N18 | |
Length | 8.89 mm | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.37 mm |
Alternate Parts for IP137MAHVE-883B
This table gives cross-reference parts and alternative options found for IP137MAHVE-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137MAHVE-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137MAHVE-883B | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, CQCC18, CERAMIC, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHVE-883B vs IP137MAHVE-883B |
IP137MHVEE4 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, CQCC18, CERAMIC, LCC-18 | TT Electronics Resistors | IP137MAHVE-883B vs IP137MHVEE4 |
IP137MAHVE | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, CQCC18, CERAMIC, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHVE-883B vs IP137MAHVE |
IP137MAHVE | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, CQCC18, CERAMIC, LCC-18 | TT Electronics Resistors | IP137MAHVE-883B vs IP137MAHVE |