Part Details for IP137MAHR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137MAHR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137MAHR1
IP137MAHR1 CAD Models
IP137MAHR1 Part Data Attributes:
|
IP137MAHR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137MAHR1
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for IP137MAHR1
This table gives cross-reference parts and alternative options found for IP137MAHR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137MAHR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703403XA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, BCY3, TO-39, CAN, 3 PIN | Texas Instruments | IP137MAHR1 vs 7703403XA |
LM137MAHR1 | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHR1 vs LM137MAHR1 |
LM137MH | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHR1 vs LM137MH |
IP137MH-DESC | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAHR1 vs IP137MH-DESC |
LM137MAH | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAHR1 vs LM137MAH |
7703403XA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, | Linfinity Microelectronics | IP137MAHR1 vs 7703403XA |
7703406XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Unitrode Corporation | IP137MAHR1 vs 7703406XX |
LM137H | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAHR1 vs LM137H |
7703406XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3 | Microchip Technology Inc | IP137MAHR1 vs 7703406XX |
7703406XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Unitrode Corp (RETIRED) | IP137MAHR1 vs 7703406XX |