Part Details for IP137MAH-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137MAH-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137MAH-BSS2
IP137MAH-BSS2 CAD Models
IP137MAH-BSS2 Part Data Attributes:
|
IP137MAH-BSS2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137MAH-BSS2
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP137MAH-BSS2
This table gives cross-reference parts and alternative options found for IP137MAH-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137MAH-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703403XA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, BCY3, TO-39, CAN, 3 PIN | Texas Instruments | IP137MAH-BSS2 vs 7703403XA |
7703406XA | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, BCY3, TO-39, CAN, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAH-BSS2 vs 7703406XA |
IP137MAH-883BR1 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAH-BSS2 vs IP137MAH-883BR1 |
LM137MAH | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAH-BSS2 vs LM137MAH |
IP137MAH-883B | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAH-BSS2 vs IP137MAH-883B |
7703403XA | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar | National Semiconductor Corporation | IP137MAH-BSS2 vs 7703403XA |
7703406XX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | Micross Components | IP137MAH-BSS2 vs 7703406XX |
JM38510/11803BXA | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | IP137MAH-BSS2 vs JM38510/11803BXA |
LM137HR1 | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137MAH-BSS2 vs LM137HR1 |
IP137MAH-DESC | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP137MAH-BSS2 vs IP137MAH-DESC |