Part Details for IP137AHVIG-DESC by TT Electronics Resistors
Overview of IP137AHVIG-DESC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Part Details for IP137AHVIG-DESC
IP137AHVIG-DESC CAD Models
IP137AHVIG-DESC Part Data Attributes
|
IP137AHVIG-DESC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP137AHVIG-DESC
TT Electronics Resistors
Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP137AHVIG-DESC
This table gives cross-reference parts and alternative options found for IP137AHVIG-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AHVIG-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137AHVIG-DESC | ADJUSTABLE NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AHVIG-DESC vs IP137AHVIG-DESC |
7703404UX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP137AHVIG-DESC vs 7703404UX |
7703404UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Solitron Devices Inc | IP137AHVIG-DESC vs 7703404UX |
7703408UX | Adjustable Negative Standard Regulator, | Omnirel Corp | IP137AHVIG-DESC vs 7703408UX |
7703408UA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Minco Technology Labs LLC | IP137AHVIG-DESC vs 7703408UA |
7703408UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Spectrum Microwave | IP137AHVIG-DESC vs 7703408UX |
7703404UC | 1.2 V-1.3V ADJUSTABLE NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AHVIG-DESC vs 7703404UC |
7703408UA | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP137AHVIG-DESC vs 7703408UA |
7703404UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Minco Technology Labs LLC | IP137AHVIG-DESC vs 7703404UX |
7703408UX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | IP137AHVIG-DESC vs 7703408UX |