Part Details for IP137AG-DESC by TT Electronics Resistors
Overview of IP137AG-DESC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP137AG-DESC
IP137AG-DESC CAD Models
IP137AG-DESC Part Data Attributes
|
IP137AG-DESC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP137AG-DESC
TT Electronics Resistors
Adjustable Negative Standard Regulator, MSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IP137AG-DESC
This table gives cross-reference parts and alternative options found for IP137AG-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137AG-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG137IG | Microsemi Corporation | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257, 3 PIN | IP137AG-DESC vs SG137IG |
7703403UA | Micross Components | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | IP137AG-DESC vs 7703403UA |
FM137S7 | Spectrum Control | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, HERMETIC SEALED, TO-257, 3 PIN | IP137AG-DESC vs FM137S7 |
7703403TX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-1.3V ADJUSTABLE NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | IP137AG-DESC vs 7703403TX |
7703406UA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CSFM3, GLASS, TO-257, 3 PIN | IP137AG-DESC vs 7703406UA |
7703406UA | Spectrum Microwave | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | IP137AG-DESC vs 7703406UA |
IP237AT | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | IP137AG-DESC vs IP237AT |
UC137IG/883BC | Unitrode Corp (RETIRED) | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, | IP137AG-DESC vs UC137IG/883BC |
LM137G | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | IP137AG-DESC vs LM137G |
7703406UX | Minco Technology Labs LLC | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | IP137AG-DESC vs 7703406UX |