Part Details for IP1060N by TT Electronics Resistors
Overview of IP1060N by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP1060N
IP1060N CAD Models
IP1060N Part Data Attributes:
|
IP1060N
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1060N
TT Electronics Resistors
Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.7485 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP1060N
This table gives cross-reference parts and alternative options found for IP1060N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1060N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1060NE3 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060N vs IP1060NE3 |
IP1060BJE1 | Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1060N vs IP1060BJE1 |
IP1060AN | Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | IP1060N vs IP1060AN |
IP1060ANE3 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060N vs IP1060ANE3 |
IP1060BJE1 | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060N vs IP1060BJE1 |
IP1060ANE3 | Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | IP1060N vs IP1060ANE3 |
IP1060AJ | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060N vs IP1060AJ |
IP1060AN | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP1060N vs IP1060AN |
IP1060BJ | Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1060N vs IP1060BJ |
IP1060J | Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | IP1060N vs IP1060J |