Part Details for INTEL-82915PM by Intel Corporation
Overview of INTEL-82915PM by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EN80C188XL-12 | Rochester Electronics LLC | 80C188XL - MPU Intel 186 CISC 16-Bit | |
EN80C188XL-20 | Rochester Electronics LLC | 80C188XL - MPU Intel 186 CISC 16-Bit | |
MD82C288-10/R | Rochester Electronics LLC | Replacement for Intel part number MD82C288-10. Buy from authorized manufacturer Rochester Electronics. |
Part Details for INTEL-82915PM
INTEL-82915PM CAD Models
INTEL-82915PM Part Data Attributes
|
INTEL-82915PM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
INTEL-82915PM
Intel Corporation
Memory Controller, CMOS, PBGA1257
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA1257,34X37,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B1257 | |
Number of Terminals | 1257 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1257,34X37,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |