INAP375T-R1
inova Semiconductors
Description: Automotive Analog Circuit, PQFP100

Overview of INAP375T-R1 by inova Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for INAP375T-R1 by inova Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for INAP375T-R1 by inova Semiconductors

INAP375T-R1
inova Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INOVA SEMICONDUCTORS GMBH
Package Description
QFP, QFP100,.63SQ,20
Reach Compliance Code
unknown
Additional Feature
AEC-Q100 IS AVAILABLE
JESD-30 Code
S-PQFP-G100
Number of Terminals
100
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Supply Current-Max (Isup)
190 mA
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. INAP375T-R1
    inova Semiconductors
    Automotive Analog Circuit, PQFP100
    VS

Related Parts for INAP375T-R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INAP375T-R1 by inova Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INAP375T-R1 by inova Semiconductors

  • Please alert me when INAP375T-R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following INAP375T-R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INAP375T-R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following INAP375T-R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INAP375T-R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INAP375T-R1 by inova Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: