-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V current sense comparator 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52643-1-ND
|
DigiKey | IC CURRENT SENSE 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3491 In Stock |
|
$0.8725 / $2.0800 | Buy Now |
DISTI #
595-INA300AIDGST
|
Mouser Electronics | Current & Power Monitors & Regulators 36V current sense comparator 10-VSSOP -40 to 125 RoHS: Compliant | 1540 |
|
$0.8720 / $2.0800 | Buy Now |
DISTI #
J56:1989_10101986
|
Arrow Electronics | Comparator Single 5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2310 | Europe - 1000 |
|
$0.8319 / $0.9793 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | 16 |
|
$1.5000 / $2.4000 | Buy Now | |
DISTI #
INA300AIDGST
|
TME | IC: comparator, Ch: 1, SMT, VSSOP10, reel,tape, Iio: 100nA, IB: 10uA Min Qty: 1 | 0 |
|
$1.2400 / $2.0900 | RFQ |
|
Win Source Electronics | IC COMPARATOR BIDIR 10VSSOP / Overcurrent-Protection, Current-Sense Comparator | 15990 |
|
$0.5420 / $0.8130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA300AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA300AIDGST
Texas Instruments
36V current sense comparator 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 100000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA300AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA300AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA300AIDGSR | 36V current sense comparator 10-VSSOP -40 to 125 | Texas Instruments | INA300AIDGST vs INA300AIDGSR |