-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA285AQDGKRQ1-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4285 In Stock |
|
$2.4500 | Buy Now |
DISTI #
296-43727-1-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
579 In Stock |
|
$2.3096 / $4.2200 | Buy Now |
DISTI #
595-INA285AQDGKRQ1
|
Mouser Electronics | Current & Power Monitors & Regulators AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 2173 |
|
$2.1600 / $4.5400 | Buy Now |
|
Rochester Electronics | INA285-Q1 AEC-Q100, 80V, Bi-Directional, Low-/High-Side, Voltage Output Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4285 |
|
$2.0100 / $2.3600 | Buy Now |
DISTI #
INA285AQDGKRQ1
|
TME | IC: instrumentation amplifier, 2kHz, Ch: 1, VSSOP8, 1kV/V, 70uV Min Qty: 1 | 0 |
|
$2.9300 / $4.9600 | RFQ |
|
LCSC | VSSOP-8 Current Sense Amplifiers ROHS | 9 |
|
$3.0474 / $3.3853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA285AQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA285AQDGKRQ1
Texas Instruments
AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2 | |
Voltage Gain-Nom | 1000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA285AQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA285AQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA285AIDGKR | -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA285AQDGKRQ1 vs INA285AIDGKR |
INA285AIDGKT | -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA285AQDGKRQ1 vs INA285AIDGKT |