-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45003-5-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
230 In Stock |
|
$2.2164 / $4.4200 | Buy Now |
DISTI #
595-INA250A4PW
|
Mouser Electronics | Current & Power Monitors & Regulators 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125 RoHS: Compliant | 21230 |
|
$2.2100 / $4.4200 | Buy Now |
DISTI #
J56:1989_09731835
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Date Code: 2346 | Europe - 270 |
|
$2.0320 / $2.8150 | Buy Now |
DISTI #
INA250A4PW
|
TME | IC: instrumentation amplifier, 27kHz, Ch: 1, TSSOP16, tube Min Qty: 1 | 322 |
|
$3.1400 / $4.1400 | Buy Now |
|
LCSC | Single Channel TSSOP-16 Current Sense Amplifiers ROHS | 81 |
|
$2.1053 / $3.1548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA250A4PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA250A4PW
Texas Instruments
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA250A4PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA250A4PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA250A4PWR | 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125 | Texas Instruments | INA250A4PW vs INA250A4PWR |