Part Details for INA240A2DR by Texas Instruments
Overview of INA240A2DR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA240A2DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51173-1-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
917 In Stock |
|
$1.2473 / $3.2300 | Buy Now |
DISTI #
595-INA240A2DR
|
Mouser Electronics | Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 to 125 RoHS: Compliant | 11303 |
|
$1.4700 / $3.2300 | Buy Now |
DISTI #
INA240A2DR
|
TME | IC: instrumentation amplifier, 400kHz, Ch: 1, SO8, 50V/V, 25uV Min Qty: 1 | 0 |
|
$1.6500 / $2.7800 | RFQ |
|
Ameya Holding Limited | 12069 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 2785 |
|
$1.1609 / $1.8797 | Buy Now |
|
MacroQuest Electronics | STOCK | 10000 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT SENSE 1 CIRCUIT 8SOIC / Current Sense Amplifier 1 Circuit 8-SOIC | 95800 |
|
$1.5270 / $2.2900 | Buy Now |