-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0838
|
Newark | Current Sense Amp, 250Khz, Vssop-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:72Μa, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:250Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA225AIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0100 / $3.5200 | Buy Now |
DISTI #
296-37540-1-ND
|
DigiKey | IC CURRENT MONITOR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1465 In Stock |
|
$1.2513 / $2.8400 | Buy Now |
DISTI #
595-INA225AIDGKT
|
Mouser Electronics | Current Sense Amplifiers 36V Bidir 0-Drift Ser Crnt-Shunt Mon RoHS: Compliant | 15043 |
|
$1.2500 / $2.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 89 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 150UV OFFSET-MAX, PDSO8 | 71 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
INA225AIDGKT
|
TME | IC: instrumentation amplifier, Ch: 1, VSSOP8, 150uV, 2.7÷36VDC Min Qty: 1 | 0 |
|
$1.6600 / $2.8000 | RFQ |
|
Ameya Holding Limited | IC MONITOR PWR/CUR BIDIR 8VSSOP | 40 |
|
RFQ | |
|
Chip1Cloud | IC MONITOR PWR/CUR BIDIR 8VSSOP | 25000 |
|
RFQ | |
DISTI #
C1S746205207722
|
Chip1Stop | Specific Purpose Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 44 |
|
$1.7500 / $2.4800 | Buy Now |
|
Win Source Electronics | IC MONITOR PWR/CUR BIDIR 8VSSOP | 56855 |
|
$1.6500 / $2.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA225AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA225AIDGKT
Texas Instruments
36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 85 µA | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA225AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA225AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA225AIDGKR | 36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125 | Texas Instruments | INA225AIDGKT vs INA225AIDGKR |