Amplifier Circuits
INA214CIRSWR
Texas Instruments
Description: 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125

Overview of INA214CIRSWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for INA214CIRSWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA214CIRSWRCT-ND
DigiKey IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2000
In Stock
  • 1 $1.0800
  • 10 $0.7530
  • 25 $0.6704
  • 100 $0.5795
  • 250 $0.5361
  • 500 $0.5099
  • 1,000 $0.4883
  • 3,000 $0.4617
  • 6,000 $0.4486
  • 9,000 $0.4421
  • 15,000 $0.4349
  • 21,000 $0.4306
$0.4306 / $1.0800 Buy Now
DISTI # 595-INA214CIRSWR
Mouser Electronics Current Sense Amplifiers 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 RoHS: Compliant 726
  • 1 $1.0600
  • 10 $0.9000
  • 100 $0.6910
  • 500 $0.6100
  • 1,000 $0.4810
  • 3,000 $0.4490
  • 6,000 $0.4270
  • 9,000 $0.4110
$0.4110 / $1.0600 Buy Now
DISTI # INA214CIRSWR
TME IC: instrumentation amplifier, 30kHz, Ch: 1, UQFN10, 100V/V, 60uV Min Qty: 1 0
  • 1 $0.9620
  • 10 $0.8750
  • 25 $0.8380
  • 100 $0.7750
  • 250 $0.6920
  • 500 $0.6600
  • 1,000 $0.6190
  • 3,000 $0.5730
$0.5730 / $0.9620 RFQ

CAD Models for INA214CIRSWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA214CIRSWR by Texas Instruments

INA214CIRSWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2016-11-03
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
35 µA
Common Mode Voltage-Max
26 V
Common-mode Reject Ratio-Min
105 dB
Common-mode Reject Ratio-Nom
140 dB
Input Offset Voltage-Max
60 µV
JESD-30 Code
R-PQCC-N10
JESD-609 Code
e4
Length
1.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.55 mm
Slew Rate-Nom
0.4 V/us
Supply Current-Max
0.115 mA
Supply Voltage Limit-Max
26 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
30
Voltage Gain-Nom
100
Width
1.4 mm
Want to compare parts?
  1. INA214CIRSWR
    Texas Instruments
    26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
    VS

Alternate Parts for INA214CIRSWR

This table gives cross-reference parts and alternative options found for INA214CIRSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA214CIRSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA214CIRSWT 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 Texas Instruments INA214CIRSWR vs INA214CIRSWT
Part Number Description Manufacturer Compare
INA214AIRSWT 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 Texas Instruments INA214CIRSWR vs INA214AIRSWT
INA214AIRSWR 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 Texas Instruments INA214CIRSWR vs INA214AIRSWR
INA214BIRSWT 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 Texas Instruments INA214CIRSWR vs INA214BIRSWT
INA214AIDCKT 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA214CIRSWR vs INA214AIDCKT
INA214CIDCKR 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA214CIRSWR vs INA214CIDCKR
INA214AIDCKR 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA214CIRSWR vs INA214AIDCKR
INA214AQDCKRQ1 AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA214CIRSWR vs INA214AQDCKRQ1
INA214BIDCKR 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA214CIRSWR vs INA214BIDCKR
INA214BIDCKT 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA214CIRSWR vs INA214BIDCKT
INA214AIDCKTG4 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 Texas Instruments INA214CIRSWR vs INA214AIDCKTG4

Related Parts for INA214CIRSWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA214CIRSWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA214CIRSWR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA214CIRSWR would you like to use for your alert(s)?
  • Please alert me when INA214CIRSWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA214CIRSWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA214CIRSWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA214CIRSWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA214CIRSWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA214CIRSWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: