Datasheets
INA2128UAG4 by: Texas Instruments

Dual, Low Power Instrumentation Amplifier 16-SOIC

Part Details for INA2128UAG4 by Texas Instruments

Overview of INA2128UAG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Part Details for INA2128UAG4

INA2128UAG4 CAD Models

INA2128UAG4 Part Data Attributes:

INA2128UAG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
INA2128UAG4 Texas Instruments Dual, Low Power Instrumentation Amplifier 16-SOIC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA
Bandwidth (3dB)-Nom 1.3 MHz
Common-mode Reject Ratio-Min 73 dB
Input Offset Current-Max (IIO) 0.01 µA
Input Offset Voltage-Max 225 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.004%
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Slew Rate-Nom 4 V/us
Supply Current-Max 1.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Max 10000
Voltage Gain-Min 1
Voltage Gain-Nom 10
Width 7.5 mm

Alternate Parts for INA2128UAG4

This table gives cross-reference parts and alternative options found for INA2128UAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2128UAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
INA2128UA Dual, Low Power Instrumentation Amplifier 16-SOIC Texas Instruments INA2128UAG4 vs INA2128UA
INA2128UA/1KG4 Dual, Low Power Instrumentation Amplifier 16-SOIC Texas Instruments INA2128UAG4 vs INA2128UA/1KG4
Part Number Description Manufacturer Compare
INA2128UA/1KG4 Dual, Low Power Instrumentation Amplifier 16-SOIC Texas Instruments INA2128UAG4 vs INA2128UA/1KG4
INA2128UA Dual, Low Power Instrumentation Amplifier 16-SOIC Texas Instruments INA2128UAG4 vs INA2128UA

INA2128UAG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA2128UAG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA2128UAG4 by Texas Instruments

  • Please alert me when INA2128UAG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following INA2128UAG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA2128UAG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following INA2128UAG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA2128UAG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA2128UAG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: