-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA199B2RSWR-ND
|
DigiKey | IC CURRENT SENSE 1.5% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2459 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-40120-1-ND
|
DigiKey | IC CURRENT SENSE 1.5% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1371 In Stock |
|
$0.1625 / $0.7000 | Buy Now |
DISTI #
595-INA199B2RSWR
|
Mouser Electronics | Current Sense Amplifiers VOUT Hi/Lo Side Bi-Direct Zero-Drift RoHS: Compliant | 1841 |
|
$0.1620 / $0.6700 | Buy Now |
|
Rochester Electronics | INA199 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2459 |
|
$0.1612 / $0.1896 | Buy Now |
DISTI #
INA199B2RSWR
|
TME | IC: instrumentation amplifier, 30kHz, Ch: 1, UQFN10, 100V/V, 5uV Min Qty: 1 | 0 |
|
$0.2790 / $0.7250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA199B2RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199B2RSWR
Texas Instruments
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for INA199B2RSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199B2RSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA199B2RSWT | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA199B2RSWR vs INA199B2RSWT |