Amplifier Circuits
INA186A5QDCKRQ1
Texas Instruments
Description: AEC-Q100, 40-V, bidirectional, high-precision current sense amplifier w/ picoamp input bias & ENABLE 6-SC70 -40 to 125

Overview of INA186A5QDCKRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for INA186A5QDCKRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA186A5QDCKRQ1CT-ND
DigiKey IC CURR SENSE 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 25864
In Stock
  • 1 $1.1200
  • 10 $0.7890
  • 25 $0.7064
  • 100 $0.6208
  • 3,000 $0.6208
$0.6208 / $1.1200 Buy Now
DISTI # 595-INA186A5QDCKRQ1
Mouser Electronics Current Sense Amplifiers AEC-Q100, 40-V, bidirectional, high-precision current sense amplifier w/ picoamp input bias & ENABLE 6-SC70 -40 to 125 RoHS: Compliant 4085
  • 1 $1.1600
  • 10 $0.9880
  • 100 $0.7590
  • 500 $0.6700
  • 1,000 $0.6210
  • 3,000 $0.6200
  • 9,000 $0.6100
$0.6100 / $1.1600 Buy Now
DISTI # INA186A5QDCKRQ1
TME IC: instrumentation amplifier, 27kHz, Ch: 1, SC70-6, 500V/V, 50uV Min Qty: 1 0
  • 1 $1.4300
  • 10 $1.3000
  • 25 $1.2400
  • 100 $1.1500
  • 250 $1.0300
  • 500 $0.9800
  • 1,000 $0.9200
  • 3,000 $0.8500
$0.8500 / $1.4300 RFQ
LCSC Single channel SC-70-6 Current Sense Amplifiers ROHS 49
  • 1 $1.0004
  • 10 $0.8648
  • 30 $0.7807
  • 100 $0.6937
  • 500 $0.6551
  • 1,000 $0.6382
$0.6382 / $1.0004 Buy Now

CAD Models for INA186A5QDCKRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA186A5QDCKRQ1 by Texas Instruments

INA186A5QDCKRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP6,.08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2019-05-25
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
Bias Current-Max (IIB) @25C
0.003 µA
Common Mode Voltage-Max
40 V
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
150 dB
Frequency Compensation
NO
Input Offset Voltage-Max
50 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.09 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
27
Voltage Gain-Nom
500
Wideband
NO
Width
1.25 mm
Want to compare parts?
  1. INA186A5QDCKRQ1
    Texas Instruments
    AEC-Q100, 40-V, bidirectional, high-precision current sense amplifier w/ picoamp input bias & ENABLE 6-SC70 -40 to 125
    VS

Alternate Parts for INA186A5QDCKRQ1

This table gives cross-reference parts and alternative options found for INA186A5QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA186A5QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA186A5IDCKT 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125 Texas Instruments INA186A5QDCKRQ1 vs INA186A5IDCKT
INA186A5IDCKR 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125 Texas Instruments INA186A5QDCKRQ1 vs INA186A5IDCKR
Part Number Description Manufacturer Compare
INA186A5IYFDR 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-DSBGA -40 to 125 Texas Instruments INA186A5QDCKRQ1 vs INA186A5IYFDR
INA186A5IDDFR 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA186A5QDCKRQ1 vs INA186A5IDDFR
INA186A5IDCKT 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125 Texas Instruments INA186A5QDCKRQ1 vs INA186A5IDCKT
INA186A5IDDFT 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125 Texas Instruments INA186A5QDCKRQ1 vs INA186A5IDDFT
INA186A5IDCKR 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125 Texas Instruments INA186A5QDCKRQ1 vs INA186A5IDCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA186A5QDCKRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA186A5QDCKRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of INA186A5QDCKRQ1 would you like to use for your alert(s)?
  • Please alert me when INA186A5QDCKRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA186A5QDCKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA186A5QDCKRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA186A5QDCKRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA186A5QDCKRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA186A5QDCKRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: