Amplifier Circuits
INA155UAG4
Texas Instruments
Description: Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-SOIC

Overview of INA155UAG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for INA155UAG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for INA155UAG4 by Texas Instruments

INA155UAG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.00001 µA
Bandwidth (3dB)-Nom
0.55 MHz
Common-mode Reject Ratio-Min
78 dB
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Non-linearity-Max
0.015%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
6.5 V/us
Supply Current-Max
2.8 mA
Supply Voltage Limit-Max
7.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
50
Voltage Gain-Min
10
Voltage Gain-Nom
10
Width
3.9 mm
Want to compare parts?
  1. INA155UAG4
    Texas Instruments
    Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier 8-SOIC
    VS

Alternate Parts for INA155UAG4

This table gives cross-reference parts and alternative options found for INA155UAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA155UAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4462HESA-T Instrumentation Amplifier, 1 Func, 750uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products INA155UAG4 vs MAX4462HESA-T
MAX4462HESA+ Instrumentation Amplifier, 1 Func, 750uV Offset-Max, 0.025MHz Band Width, BICMOS, PDSO8, SO-8 Maxim Integrated Products INA155UAG4 vs MAX4462HESA+
MAX4462HESA+T Instrumentation Amplifier, 1 Func, 750uV Offset-Max, 2.5MHz Band Width, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products INA155UAG4 vs MAX4462HESA+T

Related Parts for INA155UAG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA155UAG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA155UAG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of INA155UAG4 would you like to use for your alert(s)?
  • Please alert me when INA155UAG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA155UAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA155UAG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA155UAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA155UAG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA155UAG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: