Signal Circuits
INA154UA
Description: High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85

Overview of INA154UA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
INA154UA Texas Instruments High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85

Price & Stock for INA154UA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2612
Newark Ic, Amp Diff, Hi Speed, Smd, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:1.5Mv, Gain Db Max:1Db, Bandwidth:3.1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Pins:8Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS INA154UA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.3100
  • 10 $3.0700
  • 25 $2.8700
  • 50 $2.7400
  • 100 $2.5700
  • 250 $2.4500
  • 500 $2.4000
$2.4000 / $3.3100 Buy Now
DISTI # INA154UA-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 152
In Stock
  • 1 $2.8800
  • 10 $2.0730
  • 75 $1.6892
  • 150 $1.5998
  • 300 $1.5262
  • 525 $1.4764
  • 1,050 $1.4246
  • 2,550 $1.3714
  • 5,025 $1.3388
$1.3388 / $2.8800 Buy Now
DISTI # 595-INA154UA
Mouser Electronics Differential Amplifiers Hi-Speed Precision RoHS: Compliant 403
  • 1 $2.8900
  • 10 $2.5600
  • 75 $2.0800
  • 300 $2.0000
  • 525 $1.6800
  • 1,050 $1.3000
  • 3,000 $1.2500
$1.2500 / $2.8900 Buy Now
Rochester Electronics INA154 High-Speed, Precision Difference Amplifier (G = 1) RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $1.4100
  • 25 $1.3900
  • 100 $1.3300
  • 500 $1.2700
  • 1,000 $1.2000
$1.2000 / $1.4100 Buy Now
DISTI # INA154UA
TME IC: differential amplifier, 3MHz, Ch: 1, SO8, 1V/V, 1.5mV, tube Min Qty: 1 0
  • 1 $2.4200
  • 25 $1.8900
  • 50 $1.8000
  • 75 $1.7500
  • 525 $1.6400
$1.6400 / $2.4200 RFQ
Win Source Electronics IC OPAMP DIFF 3.1MHZ 8SOIC 16775
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for INA154UA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA154UA by Texas Instruments

INA154UA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. INA154UA
    Texas Instruments
    High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85
    VS

Alternate Parts for INA154UA

This table gives cross-reference parts and alternative options found for INA154UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA154UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA154UA/2K5 SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 Texas Instruments INA154UA vs INA154UA/2K5
Part Number Description Manufacturer Compare
INA154UAG4 High-Speed, Precision Difference Amplifier (G = 1) 8-SOIC -40 to 85 Texas Instruments INA154UA vs INA154UAG4

Related Parts for INA154UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA154UA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA154UA by Texas Instruments

Select Manufacturer
Which Manufacturer of INA154UA would you like to use for your alert(s)?
  • Please alert me when INA154UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA154UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA154UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA154UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA154UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA154UA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: