Part Details for INA125UA/2K5 by Burr-Brown Corp
Overview of INA125UA/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA125UA/2K5
INA125UA/2K5 CAD Models
INA125UA/2K5 Part Data Attributes
|
INA125UA/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA125UA/2K5
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.15MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.15 MHz | |
Common-mode Reject Ratio-Min | 78 dB | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 4 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for INA125UA/2K5
This table gives cross-reference parts and alternative options found for INA125UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA125UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA125U | Instrumentation Amplifier with Precision Voltage Reference 16-SOIC | Texas Instruments | INA125UA/2K5 vs INA125U |
INA125UA/2K5 | Instrumentation Amplifier with Precision Voltage Reference 16-SOIC | Texas Instruments | INA125UA/2K5 vs INA125UA/2K5 |