-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power Instrumentation Amplifier 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2596
|
Newark | Ic, Amp Instrumentation, Soic8, 118, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:50Μv, Slew Rate:0.09V/Μs, Bandwidth:800Khz, Supply Voltage Range:± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA118UB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9200 / $26.9200 | Buy Now |
DISTI #
INA118UB-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1089 In Stock |
|
$15.4071 / $21.5500 | Buy Now |
DISTI #
595-INA118UB
|
Mouser Electronics | Instrumentation Amplifiers Precision Low Power Instrumentation Amp RoHS: Compliant | 2045 |
|
$16.1800 / $21.5500 | Buy Now |
DISTI #
INA118UB
|
TME | IC: instrumentation amplifier, 800kHz, Ch: 1, SO8, 1V/V,10kV/V Min Qty: 1 | 0 |
|
$21.8000 / $28.0000 | RFQ |
|
Ameya Holding Limited | INA118UB 仪表放大器, 50μV偏置, 800kHz, 80dB CMRR 8针 SOIC封装 | 5379 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA118UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA118UB
Texas Instruments
Precision, Low Power Instrumentation Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA118UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA118UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA118UB/2K5 | Precision, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA118UB vs INA118UB/2K5 |