Part Details for INA118U/2K5 by Burr-Brown Corp
Overview of INA118U/2K5 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA118U/2K5
INA118U/2K5 CAD Models
INA118U/2K5 Part Data Attributes:
|
INA118U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA118U/2K5
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 225uV Offset-Max, 0.8MHz Band Width, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, SOIC-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Common-mode Reject Ratio-Min | 73 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 225 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for INA118U/2K5
This table gives cross-reference parts and alternative options found for INA118U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA118U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA118U | Precision, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA118U/2K5 vs INA118U |
INA118U/2K5G4 | Precision, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA118U/2K5 vs INA118U/2K5G4 |
INA118UG4 | Precision, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA118U/2K5 vs INA118UG4 |
INA118U/2K5 | Precision, Low Power Instrumentation Amplifier 8-SOIC | Texas Instruments | INA118U/2K5 vs INA118U/2K5 |