Part Details for INA117BM-BI by Burr-Brown Corp
Overview of INA117BM-BI by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA117BM-BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for INA117BM-BI
INA117BM-BI CAD Models
INA117BM-BI Part Data Attributes
|
INA117BM-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA117BM-BI
Burr-Brown Corp
Buffer Amplifier, 1 Func, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for INA117BM-BI
This table gives cross-reference parts and alternative options found for INA117BM-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA117BM-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2003H | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | INA117BM-BI vs EL2003H |
SG110T/883C | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | INA117BM-BI vs SG110T/883C |
EL2003H/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | INA117BM-BI vs EL2003H/883B |
SG302T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | INA117BM-BI vs SG302T |
SG102T/883C | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | INA117BM-BI vs SG102T/883C |
SG102T/883B | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | INA117BM-BI vs SG102T/883B |
EL2003CH | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | INA117BM-BI vs EL2003CH |
SG210T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | INA117BM-BI vs SG210T |