Amplifier Circuits
INA115AUG4
Texas Instruments
Description: INSTRUMENTATION AMPLIFIER, 175uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16, GREEN, SOIC-16

Overview of INA115AUG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for INA115AUG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for INA115AUG4 by Texas Instruments

INA115AUG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
Bandwidth (3dB)-Nom
1 MHz
Common-mode Reject Ratio-Min
75 dB
Input Offset Current-Max (IIO)
0.005 µA
Input Offset Voltage-Max
175 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.02%
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
10000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Width
7.5 mm
Want to compare parts?
  1. INA115AUG4
    Texas Instruments
    INSTRUMENTATION AMPLIFIER, 175uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16, GREEN, SOIC-16
    VS

Alternate Parts for INA115AUG4

This table gives cross-reference parts and alternative options found for INA115AUG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA115AUG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA115AU/1K Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 Burr-Brown Corp INA115AUG4 vs INA115AU/1K
INA115AU/1K 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, switched gain enabled precision instrumentation amplifier 16-SOIC Texas Instruments INA115AUG4 vs INA115AU/1K
Part Number Description Manufacturer Compare
INA115AU/1K 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, switched gain enabled precision instrumentation amplifier 16-SOIC Texas Instruments INA115AUG4 vs INA115AU/1K

Related Parts for INA115AUG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA115AUG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA115AUG4 by Texas Instruments

  • Please alert me when INA115AUG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following INA115AUG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA115AUG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following INA115AUG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA115AUG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA115AUG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: