-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5937
|
Newark | Amp, Instrumentation, 18V, 8Dip, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:125Μv, Slew Rate:0.06V/Μs, Bandwidth:1Mhz, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA114AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4400 / $13.0400 | Buy Now |
DISTI #
INA114AP-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
562 In Stock |
|
$6.8508 / $10.8200 | Buy Now |
DISTI #
595-INA114AP
|
Mouser Electronics | Instrumentation Amplifiers Precision Instrumentation Amp RoHS: Compliant | 3519 |
|
$6.8500 / $10.8100 | Buy Now |
DISTI #
INA114AP
|
TME | IC: instrumentation amplifier, DIP8, 1MHz, Ch: 1, 0.6V/μs, 25uV Min Qty: 1 | 26 |
|
$9.7500 / $13.7000 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, DIP8, 1MHz, Channels: 1, 0.6V/μs | 82469 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP INSTR 1MHZ 8DIP | 1064 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA114AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA114AP
Texas Instruments
1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |