-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA110KPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA110KPG4
Texas Instruments
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 800 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA110KPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA110KPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA110KP | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2.5MHz Band Width, PDIP16, | Burr-Brown Corp | INA110KPG4 vs INA110KP |
INA110AG | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2.5MHz Band Width, CDIP16, | Burr-Brown Corp | INA110KPG4 vs INA110AG |
INA110AG | INSTRUMENTATION AMPLIFIER, 1000uV OFFSET-MAX, 2.5MHz BAND WIDTH, CDIP16, 0.300 INCH, SIDE BRAZED, CERAMIC, MO-36-AD, DIP-16 | Texas Instruments | INA110KPG4 vs INA110AG |
INA110SG | Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB | Texas Instruments | INA110KPG4 vs INA110SG |