Part Details for INA103KU-TR by Texas Instruments
Overview of INA103KU-TR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Medical Imaging
Part Details for INA103KU-TR
INA103KU-TR CAD Models
INA103KU-TR Part Data Attributes:
|
INA103KU-TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA103KU-TR
Texas Instruments
INSTRUMENTATION AMPLIFIER, 5250uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 6 MHz | |
Common-mode Reject Ratio-Min | 72 dB | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 5250 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 25 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 100 | |
Width | 7.5 mm |
Alternate Parts for INA103KU-TR
This table gives cross-reference parts and alternative options found for INA103KU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA103KU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA103KU/1K | Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC | Texas Instruments | INA103KU-TR vs INA103KU/1K |
INA103KU | Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC | Texas Instruments | INA103KU-TR vs INA103KU |
INA103KUG4 | Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC | Texas Instruments | INA103KU-TR vs INA103KUG4 |
INA103KU/1KE4 | Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC | Texas Instruments | INA103KU-TR vs INA103KU/1KE4 |